Part Details for 1825B512K401DX140 by Knowles Capacitors
Overview of 1825B512K401DX140 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825B512K401DX140
1825B512K401DX140 CAD Models
1825B512K401DX140 Part Data Attributes
|
1825B512K401DX140
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825B512K401DX140
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.556 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825B512K401DX140
This table gives cross-reference parts and alternative options found for 1825B512K401DX140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825B512K401DX140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825B512K401SX140M | Ceramic Capacitor, Multilayer, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Knowles Capacitors | 1825B512K401DX140 vs 1825B512K401SX140M |
1825B512K401PX140H-HB | Ceramic Capacitor, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Knowles Capacitors | 1825B512K401DX140 vs 1825B512K401PX140H-HB |
1825B512K401YX140HW-HS | Ceramic Capacitor, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Knowles Capacitors | 1825B512K401DX140 vs 1825B512K401YX140HW-HS |
1825B512K401PX140HW-HS | Ceramic Capacitor, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Knowles Capacitors | 1825B512K401DX140 vs 1825B512K401PX140HW-HS |
1825B512K401DX140TM | Ceramic Capacitor, Multilayer, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Knowles Capacitors | 1825B512K401DX140 vs 1825B512K401DX140TM |
1825B512K401YX140HT-HS | Ceramic Capacitor, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Knowles Capacitors | 1825B512K401DX140 vs 1825B512K401YX140HT-HS |
1825B512K401PX140 | Ceramic Capacitor, Multilayer, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Knowles Capacitors | 1825B512K401DX140 vs 1825B512K401PX140 |
1825B512K401NX140 | Ceramic Capacitor, Multilayer, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0051uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1825B512K401DX140 vs 1825B512K401NX140 |
1825B512K401VX140T | Ceramic Capacitor, Multilayer, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Knowles Capacitors | 1825B512K401DX140 vs 1825B512K401VX140T |
1825B512K401PX140HW-HK | Ceramic Capacitor, Ceramic, 400V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0051uF, 1825, | Knowles Capacitors | 1825B512K401DX140 vs 1825B512K401PX140HW-HK |