Part Details for 1825B511J160NX140HTM by Knowles Capacitors
Overview of 1825B511J160NX140HTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825B511J160NX140HTM
1825B511J160NX140HTM CAD Models
1825B511J160NX140HTM Part Data Attributes
|
1825B511J160NX140HTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825B511J160NX140HTM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825B511J160NX140HTM
This table gives cross-reference parts and alternative options found for 1825B511J160NX140HTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825B511J160NX140HTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825B511J160VX140HM | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1825, | Knowles Capacitors | 1825B511J160NX140HTM vs 1825B511J160VX140HM |
1825B511J160YH-HS | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1825, | Knowles Capacitors | 1825B511J160NX140HTM vs 1825B511J160YH-HS |
1825B511J160SX140HM | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1825, | Knowles Capacitors | 1825B511J160NX140HTM vs 1825B511J160SX140HM |
1825B511J160YWM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1825, | Knowles Capacitors | 1825B511J160NX140HTM vs 1825B511J160YWM |
1825B511J160PH-HB | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1825, | Knowles Capacitors | 1825B511J160NX140HTM vs 1825B511J160PH-HB |
1825B511J160PW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1825, | Knowles Capacitors | 1825B511J160NX140HTM vs 1825B511J160PW |
1825B511J160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1825, | Knowles Capacitors | 1825B511J160NX140HTM vs 1825B511J160N |
1825B511J160PX140HWM | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1825, | Knowles Capacitors | 1825B511J160NX140HTM vs 1825B511J160PX140HWM |
1825B511J160SX140HWM | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1825, | Knowles Capacitors | 1825B511J160NX140HTM vs 1825B511J160SX140HWM |
1825B511J160SM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1825, | Knowles Capacitors | 1825B511J160NX140HTM vs 1825B511J160SM |