Part Details for 1825B153Z160NM by Knowles Capacitors
Overview of 1825B153Z160NM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825B153Z160NM
1825B153Z160NM CAD Models
1825B153Z160NM Part Data Attributes
|
1825B153Z160NM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825B153Z160NM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825B153Z160NM
This table gives cross-reference parts and alternative options found for 1825B153Z160NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825B153Z160NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825B153Z160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | Knowles Capacitors | 1825B153Z160NM vs 1825B153Z160CT |
1825B153Z160DW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | Knowles Capacitors | 1825B153Z160NM vs 1825B153Z160DW |
1825B153Z160DWM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | Knowles Capacitors | 1825B153Z160NM vs 1825B153Z160DWM |
1825B153Z160SX140HTM | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | Knowles Capacitors | 1825B153Z160NM vs 1825B153Z160SX140HTM |
1825B153Z160VX140HT | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | Knowles Capacitors | 1825B153Z160NM vs 1825B153Z160VX140HT |
1825B153Z160PHW-HB | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | Knowles Capacitors | 1825B153Z160NM vs 1825B153Z160PHW-HB |
1825B153Z160YX140HW | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | Knowles Capacitors | 1825B153Z160NM vs 1825B153Z160YX140HW |
1825B153Z160PX140HT | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | Knowles Capacitors | 1825B153Z160NM vs 1825B153Z160PX140HT |
1825B153Z160VX140HM | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | Knowles Capacitors | 1825B153Z160NM vs 1825B153Z160VX140HM |
1825B153Z160P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | Knowles Capacitors | 1825B153Z160NM vs 1825B153Z160P |