Part Details for 1825B153Z160CM by Knowles Capacitors
Overview of 1825B153Z160CM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825B153Z160CM
1825B153Z160CM CAD Models
1825B153Z160CM Part Data Attributes
|
1825B153Z160CM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825B153Z160CM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825B153Z160CM
This table gives cross-reference parts and alternative options found for 1825B153Z160CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825B153Z160CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1825B153Z160SX140HWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | 1825B153Z160CM vs 1825B153Z160SX140HWM |
1825B153Z160DHT-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | 1825B153Z160CM vs 1825B153Z160DHT-HS |
1825B153Z160DTM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | 1825B153Z160CM vs 1825B153Z160DTM |
1825B153Z160DHW-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | 1825B153Z160CM vs 1825B153Z160DHW-HK |
1825B153Z160VWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | 1825B153Z160CM vs 1825B153Z160VWM |
1825B153Z160DX140H | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | 1825B153Z160CM vs 1825B153Z160DX140H |
1825B153Z160CX140HT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | 1825B153Z160CM vs 1825B153Z160CX140HT |
1825B153Z160YHT-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | 1825B153Z160CM vs 1825B153Z160YHT-HS |
1825B153Z160YWM | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | 1825B153Z160CM vs 1825B153Z160YWM |
1825B153Z160PHT-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1825, | 1825B153Z160CM vs 1825B153Z160PHT-HS |