Part Details for 1825B124J601SW by Knowles Capacitors
Overview of 1825B124J601SW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825B124J601SW
1825B124J601SW CAD Models
1825B124J601SW Part Data Attributes
|
1825B124J601SW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825B124J601SW
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825B124J601SW
This table gives cross-reference parts and alternative options found for 1825B124J601SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825B124J601SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825B124J601YX140HM | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1825, | Knowles Capacitors | 1825B124J601SW vs 1825B124J601YX140HM |
1825B124J601DX140HM | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1825, | Knowles Capacitors | 1825B124J601SW vs 1825B124J601DX140HM |
1825B124J601VX140HWM | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1825, | Knowles Capacitors | 1825B124J601SW vs 1825B124J601VX140HWM |
1825B124J601V | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1825, | Knowles Capacitors | 1825B124J601SW vs 1825B124J601V |
1825B124J601CTM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1825, | Knowles Capacitors | 1825B124J601SW vs 1825B124J601CTM |
1825B124J601SX140H | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1825, | Knowles Capacitors | 1825B124J601SW vs 1825B124J601SX140H |
1825B124J601YX140HWM | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1825, | Knowles Capacitors | 1825B124J601SW vs 1825B124J601YX140HWM |
1825B124J601VX140HTM | Ceramic Capacitor, Ceramic, 600V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1825, | Knowles Capacitors | 1825B124J601SW vs 1825B124J601VX140HTM |
1825B124J601STM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1825, | Knowles Capacitors | 1825B124J601SW vs 1825B124J601STM |
1825B124J601P | Ceramic Capacitor, Multilayer, Ceramic, 600V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1825, | Knowles Capacitors | 1825B124J601SW vs 1825B124J601P |