Datasheets
1825B122J101VT by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1825,

Part Details for 1825B122J101VT by Knowles Capacitors

Overview of 1825B122J101VT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1825B122J101VT

1825B122J101VT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1825B122J101VT Part Data Attributes

1825B122J101VT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1825B122J101VT Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1825,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1825
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.03 mm
Length 4.57 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 1825
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 6.35 mm

Alternate Parts for 1825B122J101VT

This table gives cross-reference parts and alternative options found for 1825B122J101VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825B122J101VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1825B122J101YHT-HS Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1825, Knowles Capacitors 1825B122J101VT vs 1825B122J101YHT-HS
1825B122J101DHTM Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1825, Knowles Capacitors 1825B122J101VT vs 1825B122J101DHTM
1825B122J101PH-HK Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1825, Knowles Capacitors 1825B122J101VT vs 1825B122J101PH-HK
1825B122J101CHM Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1825, Knowles Capacitors 1825B122J101VT vs 1825B122J101CHM
1825B122J101PX140HM Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1825, Knowles Capacitors 1825B122J101VT vs 1825B122J101PX140HM
1825B122J101NHT Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1825, Knowles Capacitors 1825B122J101VT vs 1825B122J101NHT
1825B122J101NHM Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1825, Knowles Capacitors 1825B122J101VT vs 1825B122J101NHM
1825B122J101VX140HWM Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1825, Knowles Capacitors 1825B122J101VT vs 1825B122J101VX140HWM
1825B122J101DHWM Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1825, Knowles Capacitors 1825B122J101VT vs 1825B122J101DHWM
1825B122J101N Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1825, Knowles Capacitors 1825B122J101VT vs 1825B122J101N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1825B122J101VT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1825B122J101VT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1825B122J101VT would you like to use for your alert(s)?
  • Please alert me when 1825B122J101VT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1825B122J101VT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1825B122J101VT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1825B122J101VT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1825B122J101VT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1825B122J101VT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: