Part Details for 1825B104Z251CX140T by Knowles Capacitors
Overview of 1825B104Z251CX140T by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825B104Z251CX140T
1825B104Z251CX140T CAD Models
1825B104Z251CX140T Part Data Attributes
|
1825B104Z251CX140T
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825B104Z251CX140T
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.556 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825B104Z251CX140T
This table gives cross-reference parts and alternative options found for 1825B104Z251CX140T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825B104Z251CX140T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825B104Z251SX140WM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104Z251CX140T vs 1825B104Z251SX140WM |
1825B104Z251SX140TM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104Z251CX140T vs 1825B104Z251SX140TM |
1825B104Z251PX140H-HK | Ceramic Capacitor, Ceramic, 250V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104Z251CX140T vs 1825B104Z251PX140H-HK |
1825B104Z251DX140 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104Z251CX140T vs 1825B104Z251DX140 |
1825B104Z251YX140HT-HS | Ceramic Capacitor, Ceramic, 250V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104Z251CX140T vs 1825B104Z251YX140HT-HS |
1825B104Z251PX140W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104Z251CX140T vs 1825B104Z251PX140W |
1825B104Z251VX140T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104Z251CX140T vs 1825B104Z251VX140T |
1825B104Z251PX140WM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104Z251CX140T vs 1825B104Z251PX140WM |
1825B104Z251DX140H-HS | Ceramic Capacitor, Ceramic, 250V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104Z251CX140T vs 1825B104Z251DX140H-HS |
1825B104Z251YX140 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104Z251CX140T vs 1825B104Z251YX140 |