Part Details for 1825B104K160VX140 by Knowles Capacitors
Overview of 1825B104K160VX140 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825B104K160VX140
1825B104K160VX140 CAD Models
1825B104K160VX140 Part Data Attributes
|
1825B104K160VX140
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825B104K160VX140
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.556 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 1825B104K160VX140
This table gives cross-reference parts and alternative options found for 1825B104K160VX140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825B104K160VX140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825B104K160DX140H-HS | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104K160VX140 vs 1825B104K160DX140H-HS |
1825B104K160NX140WM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104K160VX140 vs 1825B104K160NX140WM |
1825B104K160SX140M | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104K160VX140 vs 1825B104K160SX140M |
1825B104K160CX140 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104K160VX140 vs 1825B104K160CX140 |
1825B104K160CX140W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104K160VX140 vs 1825B104K160CX140W |
1825B104K160YX140HT-HK | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104K160VX140 vs 1825B104K160YX140HT-HK |
1825B104K160VX140TM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104K160VX140 vs 1825B104K160VX140TM |
1825B104K160DX140HW-HK | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104K160VX140 vs 1825B104K160DX140HW-HK |
1825B104K160PX140HT-HS | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104K160VX140 vs 1825B104K160PX140HT-HS |
1825B104K160YX140WM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | Knowles Capacitors | 1825B104K160VX140 vs 1825B104K160YX140WM |