Part Details for 1825AC333MA12A by Kyocera AVX Components
Overview of 1825AC333MA12A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825AC333MA12A
1825AC333MA12A CAD Models
1825AC333MA12A Part Data Attributes
|
1825AC333MA12A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825AC333MA12A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e4 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 1825AC333MA12A
This table gives cross-reference parts and alternative options found for 1825AC333MA12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825AC333MA12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S49W333MP6U | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1825, | Johanson Dielectrics Inc | 1825AC333MA12A vs 102S49W333MP6U |
1825AC333MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1825AC333MA12A vs 1825AC333MAZ4A |
VJ1825Y333MFGAR4X | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.033 uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1825AC333MA12A vs VJ1825Y333MFGAR4X |
CHV1825A1K0333MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1825, | Cal-Chip Electronics | 1825AC333MA12A vs CHV1825A1K0333MXT |
102S49W333MP6E | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1825, | Johanson Dielectrics Inc | 1825AC333MA12A vs 102S49W333MP6E |
KGM44CR73A333MV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC333MA12A vs KGM44CR73A333MV |
1825AC333MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC333MA12A vs 1825AC333MAT2A |
1825AC333MA13A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825AC333MA12A vs 1825AC333MA13A |
1825Y333MGXB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1825, | SRT Micro Ceramique | 1825AC333MA12A vs 1825Y333MGXB |
1825Y333MGFB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1825, | SRT Micro Ceramique | 1825AC333MA12A vs 1825Y333MGFB |