Part Details for 1825AC273MATBE by Kyocera AVX Components
Overview of 1825AC273MATBE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825AC273MATBE
1825AC273MATBE CAD Models
1825AC273MATBE Part Data Attributes
|
1825AC273MATBE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825AC273MATBE
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Uncoated/ Epoxy Coated N , L, J Leads | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825AC273MATBE
This table gives cross-reference parts and alternative options found for 1825AC273MATBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825AC273MATBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825AC273MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC273MATBE vs 1825AC273MAX1A |
1825H1K00273MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825AC273MATBE vs 1825H1K00273MXT |
1825J1K00273MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825AC273MATBE vs 1825J1K00273MXT |
1825AC273MA1ME | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | Kyocera AVX Components | 1825AC273MATBE vs 1825AC273MA1ME |
CT1825X7R273MW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | Quantic UTC | 1825AC273MATBE vs CT1825X7R273MW |
1825Y1K00273MXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.027uF, 1825 | Syfer Technology | 1825AC273MATBE vs 1825Y1K00273MXR |
LD13AC273MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC273MATBE vs LD13AC273MAB9A |
1825H1K00273MXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825AC273MATBE vs 1825H1K00273MXB |
1825AC273MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC273MATBE vs 1825AC273MAX3A |
1825AC273MAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.027uF, SURFACE MOUNT, 1825, CHIP | Kyocera AVX Components | 1825AC273MATBE vs 1825AC273MAX9A |