Part Details for 1825AC104MAX9A by Kyocera AVX Components
Overview of 1825AC104MAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Part Details for 1825AC104MAX9A
1825AC104MAX9A CAD Models
1825AC104MAX9A Part Data Attributes
|
1825AC104MAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825AC104MAX9A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.1uF, SURFACE MOUNT, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Manufacturer Series | 1825 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | 1825(1KV,X7R)FLEX | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825AC104MAX9A
This table gives cross-reference parts and alternative options found for 1825AC104MAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825AC104MAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825C104MDRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | KEMET Corporation | 1825AC104MAX9A vs C1825C104MDRALTU |
1825AC104MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC104MAX9A vs 1825AC104MAX3A |
C1825X104MDRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1825AC104MAX9A vs C1825X104MDRACAUTO7210 |
C1825X104MDRAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | KEMET Corporation | 1825AC104MAX9A vs C1825X104MDRAL |
1825J1K00104MXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825AC104MAX9A vs 1825J1K00104MXR |
C1825C104MDRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | KEMET Corporation | 1825AC104MAX9A vs C1825C104MDRACTM |
1825AC104MAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825AC104MAX9A vs 1825AC104MAZ1A |
C1825C104MDRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1825AC104MAX9A vs C1825C104MDRAL7210 |
C1825X104MDRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1825, | KEMET Corporation | 1825AC104MAX9A vs C1825X104MDRACTM |
LD13AC104MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC104MAX9A vs LD13AC104MAX9A |