There are no models available for this part yet.
Overview of 1825A6300470KCR by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
CAD Models for 1825A6300470KCR by Knowles Capacitors
Part Data Attributes for 1825A6300470KCR by Knowles Capacitors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for 1825A6300470KCR
This table gives cross-reference parts and alternative options found for 1825A6300470KCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825A6300470KCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825Y6300470KCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A6300470KCR vs 1825Y6300470KCR |
1825J6300470KCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, C0G, -/+30ppm/Cel TC, 0.000047uF, 1825 | Syfer Technology | 1825A6300470KCR vs 1825J6300470KCR |
1825H6300470KCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A6300470KCR vs 1825H6300470KCB |
1825Y6300470KCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A6300470KCR vs 1825Y6300470KCB |
1825Y6300470KCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, C0G, -/+30ppm/Cel TC, 0.000047uF, 1825 | Syfer Technology | 1825A6300470KCR vs 1825Y6300470KCR |
1825H6300470KCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A6300470KCR vs 1825H6300470KCR |
1825F6300470KCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A6300470KCR vs 1825F6300470KCT |
1825A6300470KCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A6300470KCR vs 1825A6300470KCT |
1825H6300470KCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A6300470KCR vs 1825H6300470KCT |
1825J6300470KCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A6300470KCR vs 1825J6300470KCB |