Part Details for 1825A1K50820FCB by Knowles Capacitors
Overview of 1825A1K50820FCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825A1K50820FCB
1825A1K50820FCB CAD Models
1825A1K50820FCB Part Data Attributes
|
1825A1K50820FCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825A1K50820FCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1825, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825A1K50820FCB
This table gives cross-reference parts and alternative options found for 1825A1K50820FCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825A1K50820FCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825Y1K50820FCT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.000082uF, 1825 | Syfer Technology | 1825A1K50820FCB vs 1825Y1K50820FCT |
1825J1K50820FCT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A1K50820FCB vs 1825J1K50820FCT |
1825Y1K50820FCR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.000082uF, 1825 | Syfer Technology | 1825A1K50820FCB vs 1825Y1K50820FCR |
1825F1K50820FCR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A1K50820FCB vs 1825F1K50820FCR |
1825Y1K50820FCR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A1K50820FCB vs 1825Y1K50820FCR |
1825H1K50820FCB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A1K50820FCB vs 1825H1K50820FCB |
1825H1K50820FCR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A1K50820FCB vs 1825H1K50820FCR |
1825J1K50820FCB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A1K50820FCB vs 1825J1K50820FCB |
1825J1K50820FCR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.000082uF, 1825 | Syfer Technology | 1825A1K50820FCB vs 1825J1K50820FCR |
1825Y1K50820FCB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 1825A1K50820FCB vs 1825Y1K50820FCB |