There are no models available for this part yet.
Overview of 1825850000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1825850000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC5178
|
Newark | Tb, Wire To Brd, 8Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:8Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Block Rohs Compliant: Yes |Weidmuller 1825850000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now | |
DISTI #
281-2059-ND
|
DigiKey | TERM BLK 8POS TOP ENT 3.81MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
26 In Stock |
|
$1.4548 / $3.2700 | Buy Now | |
DISTI #
1825850000
|
Avnet Americas | Conn Spring Cage 8 POS 3.81mm Solder ST Thru-Hole 10A Tube - Bag (Alt: 1825850000) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Container: Bag | 0 |
|
$1.5989 / $1.8420 | Buy Now | |
DISTI #
470-1825850000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/08/180 3.5SN BK TU RoHS: Compliant | 0 |
|
$1.5500 / $3.2700 | Order Now | |
Onlinecomponents.com | Conn Spring Cage 8 POS 3.81mm Solder ST Thru-Hole 10A Tube | 17 Factory Stock |
|
$1.6400 / $2.4600 | Buy Now | ||
DISTI #
1825850000
|
Avnet Abacus | Conn Spring Cage 8 POS 3.81mm Solder ST Thru-Hole 10A Tube (Alt: 1825850000) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Spring Cage 8 POS 3.81mm Solder ST Thru-Hole 10A Tube | 17 Factory Stock |
|
$1.6400 / $2.4600 | Buy Now |