There are no models available for this part yet.
Overview of 1825820000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1825820000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M0720
|
Newark | Lsf-Smt 3.81/05/180 3.5Sn Bk Tu Rohs Compliant: Yes |Weidmuller 1825820000 RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.2900 | Buy Now | |
DISTI #
55AC5175
|
Newark | Tb, Wire To Brd, 5Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:5Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Block Rohs Compliant: Yes |Weidmuller 1825820000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now | |
DISTI #
281-2056-ND
|
DigiKey | TERM BLK 5POS TOP ENT 3.81MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
28 In Stock |
|
$0.9198 / $2.4000 | Buy Now | |
DISTI #
1825820000
|
Avnet Americas | Conn Spring Cage 5 POS 3.81mm Solder ST Thru-Hole 10A Tube - Bulk (Alt: 1825820000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bulk | 0 |
|
$0.9995 / $1.1514 | Buy Now | |
DISTI #
470-1825820000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/05/180 3.5SN BK TU RoHS: Compliant | 0 |
|
$0.9620 / $2.4000 | Order Now | |
Onlinecomponents.com | Conn Spring Cage 5 POS 3.81mm Solder ST Thru-Hole 10A Tube | 0 |
|
$1.0600 / $1.5700 | Buy Now | ||
DISTI #
1825820000
|
Avnet Abacus | Conn Spring Cage 5 POS 3.81mm Solder ST Thru-Hole 10A Tube (Alt: 1825820000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |