Part Details for 1825680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1825680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5165
|
Newark | Tb, Wire To Brd, 6Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:6Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Block Rohs Compliant: Yes |Weidmuller 1825680000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$2.0700 | Buy Now |
DISTI #
21M0712
|
Newark | Terminal Block, 6 Contacts, 24-16 Awg, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A Rohs Compliant: Yes |Weidmuller 1825680000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.8100 | Buy Now |
DISTI #
281-2046-ND
|
DigiKey | TERM BLK 6P TOP ENTRY 3.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
792 In Stock |
|
$1.2355 / $3.1500 | Buy Now |
DISTI #
1825680000
|
Avnet Americas | Conn Spring Cage 6 POS 3.5mm Solder ST Thru-Hole 10A Tube - Bag (Alt: 1825680000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.1992 / $1.3815 | Buy Now |
DISTI #
470-1825680000
|
Mouser Electronics | Fixed Terminal Blocks 3.50/06/180 3.5SN BK RoHS: Compliant | 6978 |
|
$1.2200 / $2.4800 | Buy Now |
DISTI #
WEI1825680000
|
Heilind Electronics | Americas - 225 in Stock |
|
$1.4991 / $1.9188 | Buy Now | |
|
Onlinecomponents.com | Conn Spring Cage 6 POS 3.5mm Solder ST Thru-Hole 12A Tube | 2000 Factory Stock |
|
$1.2800 / $1.8900 | Buy Now |
DISTI #
WEI1825680000
|
Interstate Connecting Components | 75 |
|
$1.4991 / $1.9188 | Buy Now | |
DISTI #
1825680000
|
Avnet Abacus | Conn Spring Cage 6 POS 3.5mm Solder ST Thru-Hole 10A Tube (Alt: 1825680000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Spring Cage 6 POS 3.5mm Solder ST Thru-Hole 12A Tube | 2000 Factory Stock |
|
$1.2800 / $1.8900 | Buy Now |