Part Details for 1825533-2 by TE Connectivity
Overview of 1825533-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1825533-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1825533-2-ND
|
DigiKey | 7 MTE HDR SRST LATCH .100CL Min Qty: 1872 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8319 | Buy Now |
DISTI #
1825533-2
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1825533-2) RoHS: Not Compliant Min Qty: 1872 Package Multiple: 26 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7993 / $2.0314 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1872 Package Multiple: 26 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.3300 | Buy Now |
DISTI #
AMP1825533-2
|
Heilind Electronics | 7 MTE HDR SRST LATCH .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $4.9300 | Buy Now |
DISTI #
AMP1825533-2
|
Interstate Connecting Components | 7 MTE HDR SRST LATCH .100CL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8000 / $4.9300 | Buy Now |
Part Details for 1825533-2
1825533-2 CAD Models
1825533-2 Part Data Attributes
|
1825533-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825533-2
TE Connectivity
7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Body Depth | 0.535 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1825533-2
This table gives cross-reference parts and alternative options found for 1825533-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825533-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103414-5 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1825533-2 vs 5-103414-5 |
966710-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1825533-2 vs 966710-7 |
7-1971800-3 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator | TE Connectivity | 1825533-2 vs 7-1971800-3 |
7-1971800-2 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator | TE Connectivity | 1825533-2 vs 7-1971800-2 |
7-1971798-2 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator | TE Connectivity | 1825533-2 vs 7-1971798-2 |
5-146129-5 | 07 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 1825533-2 vs 5-146129-5 |
5-1375582-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | TE Connectivity | 1825533-2 vs 5-1375582-6 |
5-103669-6 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1825533-2 vs 5-103669-6 |
3-103634-1 | (3-103634-1) 07 MTE HDR SRRA LATCH .100CL | TE Connectivity | 1825533-2 vs 3-103634-1 |
7-1971798-3 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator | TE Connectivity | 1825533-2 vs 7-1971798-3 |