-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
510AG91D10ESL-LF=SOCKET ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7963
|
Newark | 510Ag91D10Esl-Lf=Socket Assy |Amp Te Connectivity 1825532-4 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.8500 | Buy Now |
DISTI #
1825532-4
|
Avnet Abacus | AMP1825532-4 (Alt: 1825532-4) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825532-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825532-4
TE Connectivity
510AG91D10ESL-LF=SOCKET ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP10 | |
Housing Material | THERMOPLASTIC POLYESTER | |
Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for 1825532-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825532-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1437535-6 | SIP10, IC SOCKET | TE Connectivity | 1825532-4 vs 6-1437535-6 |