-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIP16, IC SOCKET, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5529
|
Newark | 510Ag91D16Esllf=Socket Assy. |Amp Te Connectivity 1825532-1 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.5900 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY SOCKET (.510 SERIES S.I.P ) RoHS: Compliant | 0 |
|
$1.4500 / $2.1200 | Buy Now |
|
Master Electronics | ASSEMBLY SOCKET (.510 SERIES S.I.P ) RoHS: Compliant | 0 |
|
$1.4500 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825532-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825532-1
TE Connectivity
SIP16, IC SOCKET, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP16 | |
Housing Material | THERMOPLASTIC POLYESTER | |
Number of Contacts | 16 |