Part Details for 1825437-1 by TE Connectivity
Overview of 1825437-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 1825437-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5528
|
Newark | Rohs Low Prof Sprg Probe 12 Pos |Amp Te Connectivity 1825437-1 Min Qty: 3248 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8300 | Buy Now |
DISTI #
1825437-1-ND
|
DigiKey | CONN SPRING PISTON 12POS SMD Min Qty: 3248 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.3120 | Buy Now |
DISTI #
1825437-1
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 1825437-1) RoHS: Compliant Min Qty: 3248 Package Multiple: 29 Container: Tube | 0 |
|
$21.1415 / $23.8695 | Buy Now |
DISTI #
571-1825437-1
|
Mouser Electronics | IC & Component Sockets MOD 2 PINHDR 1X11P. SPRG PROBE 12 POS RoHS: Compliant | 0 |
|
$21.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3248 Package Multiple: 29 Container: Tube | 0Tube |
|
$20.0600 | Buy Now |
DISTI #
AMP1825437-1
|
Heilind Electronics | ROHS LOW PROF SPRG PROBE 12 PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ROHS LOW PROF SPRG PROBE 12 POS RoHS: Compliant | 0 |
|
$21.6100 / $63.4200 | Buy Now |
DISTI #
AMP1825437-1
|
Interstate Connecting Components | ROHS LOW PROF SPRG PROBE 12 PO | 0 |
|
Buy Now | |
DISTI #
1825437-1
|
Avnet Abacus | Conn Wire to Board HDR 12 POS 2.54mm Solder ST SMD (Alt: 1825437-1) RoHS: Compliant Min Qty: 3248 Package Multiple: 29 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ROHS LOW PROF SPRG PROBE 12 POS RoHS: Compliant | 0 |
|
$21.6100 / $63.4200 | Buy Now |
Part Details for 1825437-1
1825437-1 CAD Models
1825437-1 Part Data Attributes:
|
1825437-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825437-1
TE Connectivity
RECTANGULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED |