Part Details for 1825417 by Phoenix Contact
Overview of 1825417 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1825417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6455-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
48 In Stock |
|
$14.6000 | Buy Now |
DISTI #
651-1825417
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5.08mm Invert Plug 24-12AWG Screw RoHS: Compliant | 0 |
|
$14.6000 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$15.8100 / $22.4600 | Buy Now |
DISTI #
1825417
|
TTI | Pluggable Terminal Blocks 12 Pos 5.08mm Invert Plug 24-12AWG Screw pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$14.1600 / $15.3300 | Buy Now |
DISTI #
IC2.5/12-STF-5.08
|
TME | Pluggable terminal block, 5.08mm, ways: 12, straight, plug, male Min Qty: 1 | 53 |
|
$7.1400 / $9.1700 | Buy Now |
DISTI #
000000000000182458
|
Sager | Pluggable Terminal Blocks 12 Pos 5.08mm Invert Plug 24-12AWG Screw Min Qty: 50 | 0 |
|
$18.3600 / $19.0300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 740 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$15.8100 / $22.4600 | Buy Now |
Part Details for 1825417
1825417 CAD Models
1825417 Part Data Attributes
|
1825417
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1825417
Phoenix Contact
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |