Datasheets
18253C155KA72A by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1825,

Part Details for 18253C155KA72A by Kyocera AVX Components

Overview of 18253C155KA72A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for 18253C155KA72A

18253C155KA72A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

18253C155KA72A Part Data Attributes

18253C155KA72A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
18253C155KA72A Kyocera AVX Components Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1825,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1825
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1.5 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.27 mm
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 1825
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 6.4 mm

Alternate Parts for 18253C155KA72A

This table gives cross-reference parts and alternative options found for 18253C155KA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18253C155KA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LD135C155KAB2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP Kyocera AVX Components 18253C155KA72A vs LD135C155KAB2A
18255C155KAT7A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP Kyocera AVX Components 18253C155KA72A vs 18255C155KAT7A
18253C155KAT2A Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1825, Kyocera AVX Components 18253C155KA72A vs 18253C155KAT2A
AU135C155KAG2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1825, Kyocera AVX Components 18253C155KA72A vs AU135C155KAG2A
LD135C155KAX7A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1825, Kyocera AVX Components 18253C155KA72A vs LD135C155KAX7A
18255C155KA74A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, Kyocera AVX Components 18253C155KA72A vs 18255C155KA74A
18253C155KAT9A Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1825, Kyocera AVX Components 18253C155KA72A vs 18253C155KAT9A
18255C155KAZ7A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP Kyocera AVX Components 18253C155KA72A vs 18255C155KAZ7A
LD135C155KAX2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, CHIP Kyocera AVX Components 18253C155KA72A vs LD135C155KAX2A
18255C155KA72A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1825, Kyocera AVX Components 18253C155KA72A vs 18255C155KA72A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 18253C155KA72A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 18253C155KA72A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 18253C155KA72A would you like to use for your alert(s)?
  • Please alert me when 18253C155KA72A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 18253C155KA72A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 18253C155KA72A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 18253C155KA72A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 18253C155KA72A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 18253C155KA72A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: