Part Details for 1825379-1 by TE Connectivity
Overview of 1825379-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1825379-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1825379-1-ND
|
DigiKey | SWITCH SLIDE DP3T 500MA 50V Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
13900 In Stock |
|
$1.4500 | Buy Now |
DISTI #
1825379-1-ND
|
DigiKey | SWITCH SLIDE DP3T 500MA 50V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6551 | Buy Now |
DISTI #
1825379-1
|
Avnet Americas | - Bulk (Alt: 1825379-1) RoHS: Compliant Min Qty: 10530 Package Multiple: 10530 Lead time: 16 Weeks, 2 Days Container: Bulk | 21060 Factory Stock |
|
RFQ | |
DISTI #
506-1825379-1
|
Mouser Electronics | IC & Component Sockets SLIDE SWITCH DP3T O.5 AMP RoHS: Compliant | 0 |
|
$0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10530 Package Multiple: 10530 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.6480 | Buy Now |
DISTI #
AMP1825379-1
|
Heilind Electronics | SLIDE SWITCH, DP3T O.5 AM | Americas - 0 in Stock |
|
$0.7616 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 21060 Factory Stock |
|
$0.6630 / $1.8640 | Buy Now |
DISTI #
AMP1825379-1
|
Interstate Connecting Components | SLIDE SWITCH, DP3T O.5 AM | 0 |
|
$0.7616 | Buy Now |
|
Powell Electronics | SLIDE SWITCH, DP3T O.5 AMP Min Qty: 10530 | 13900 |
|
$0.7967 | Buy Now |
DISTI #
000000000003840380
|
Sager | IC & Component Sockets SLIDE SWITCH DP3T O.5 AMP Min Qty: 10530 | 0 |
|
$0.6798 / $0.7062 | Buy Now |
Part Details for 1825379-1
1825379-1 CAD Models
1825379-1 Part Data Attributes
|
1825379-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825379-1
TE Connectivity
Slide Switch, DP3T, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Actuator Angle | ||
Actuator Length | 0.472 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 13.7922 mm | |
Body Height | 7.8994 mm | |
Body Length or Diameter | 30.3022 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DP3T | |
Terminal Length | 0.319 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |