Part Details for 1825286-8 by TE Connectivity
Overview of 1825286-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1825286-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM3370
|
Newark | Dip Switches/Sip Switches Sw Dip Rckr 8Pos Smd |Amp Te Connectivity 1825286-8 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $7.4900 | Buy Now |
DISTI #
1825286-8-ND
|
DigiKey | SW ROCKER DIP SPST 0.025A 24V Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | GDR08S04= 8 POS SMT ROCKER DIP RoHS: Compliant |
507 Partner Stock |
|
$3.6800 / $6.3300 | Buy Now |
DISTI #
1825286-8
|
Avnet Abacus | Switch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 2.54mm SMD (Alt: 1825286-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1825286-8
|
Avnet Abacus | Switch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 2.54mm SMD (Alt: 1825286-8) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | GDR08S04= 8 POS SMT ROCKER DIP RoHS: Compliant |
507 Partner Stock |
|
$3.6800 / $6.3300 | Buy Now |
Part Details for 1825286-8
1825286-8 CAD Models
1825286-8 Part Data Attributes
|
1825286-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825286-8
TE Connectivity
Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 9.6 mm | |
Body Height | 7.86 mm | |
Body Length or Diameter | 21.29 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |