Part Details for 1825286-7 by TE Connectivity
Overview of 1825286-7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1825286-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | GDR0804= 8 POS ROCKER DIP RoHS: Compliant |
3412 Partner Stock |
|
$3.9500 / $5.4400 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, THROUGH HOLE-STRAIGHT | 190 |
|
$3.5460 / $8.8650 | Buy Now |
DISTI #
1825286-7
|
Avnet Abacus | Switch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC PC Pins 2.54mm Thru-Hole (Alt: 1825286-7) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | GDR0804= 8 POS ROCKER DIP RoHS: Compliant |
3412 Partner Stock |
|
$3.9500 / $5.4400 | Buy Now |
Part Details for 1825286-7
1825286-7 CAD Models
1825286-7 Part Data Attributes
|
1825286-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825286-7
TE Connectivity
GDR0804= 8 POS ROCKER DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.6 mm | |
Body Height | 6.86 mm | |
Body Length or Diameter | 21.29 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 1825286-7
This table gives cross-reference parts and alternative options found for 1825286-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825286-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825286-3 | GDR0404= 4 POS ROCKER DIP | TE Connectivity | 1825286-7 vs 1825286-3 |
SD08H1B | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 1825286-7 vs SD08H1B |
SD08H1K | Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | 1825286-7 vs SD08H1K |