-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSS420004=4PDT SL SW AG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4444
|
Newark | Slide Switch, 4Pdt, 0.3A, 125V, Thd Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825264-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 379 |
|
$2.1400 / $3.0800 | Buy Now |
DISTI #
450-1592-ND
|
DigiKey | SWITCH SLIDE 4PDT 300MA 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1618 In Stock |
|
$1.3876 / $2.7500 | Buy Now |
DISTI #
1825264-1
|
Avnet Americas | Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray - Bulk (Alt: 1825264-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 2 Days Container: Bulk | 1200 Factory Stock |
|
$1.3765 / $1.5541 | Buy Now |
DISTI #
70468736
|
RS | Alcoswitch, Slide switch 2 way 4PDT MSS series | TE Connectivity 1825264-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7000 | RFQ |
|
Future Electronics | MSS420004=4PDT SL SW AG RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Box | 0Box |
|
$1.3100 | Buy Now |
DISTI #
AMP1825264-1
|
Heilind Electronics | MSS420004=4PDT SL SW AG | Americas - 0 in Stock |
|
$1.5412 / $1.6569 | Buy Now |
|
Onlinecomponents.com | MSS420004=4PDT SL SW AG RoHS: Compliant |
2443 In Stock 1200 Factory Stock |
|
$1.3500 / $2.7800 | Buy Now |
DISTI #
62988446
|
Verical | Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 2440 |
|
$1.8002 / $3.6821 | Buy Now |
DISTI #
77347170
|
Verical | Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 750 |
|
$2.3286 / $3.1628 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825264-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825264-1
TE Connectivity
MSS420004=4PDT SL SW AG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.315 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 9.4 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |