-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSS225004=DPDT SL SW VERT AG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6050
|
Newark | Slide Switches Slide Switch Instrumntatn |Amp Te Connectivity 1825263-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$1.5600 | Buy Now |
DISTI #
450-1589-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6316 In Stock |
|
$1.1472 / $1.6300 | Buy Now |
DISTI #
1825263-1
|
Avnet Americas | Switch Slide DPDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825263-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 2 Days Container: Bulk | 400 |
|
$1.1380 / $1.2848 | Buy Now |
DISTI #
16M2452
|
Avnet Americas | Switch Slide DPDT Extended Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 16M2452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 580 Partner Stock |
|
$1.6800 | Buy Now |
|
Future Electronics | MSS Series DPDT On-On 300 mA 125 V PC Pin Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.1500 | Buy Now |
|
Future Electronics | MSS Series DPDT On-On 300 mA 125 V PC Pin Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.1500 | Buy Now |
DISTI #
AMP1825263-1
|
Heilind Electronics | MSS225004=DPDT SL SW VERT AG | Americas - 1125 in Stock |
|
$1.1272 / $1.3698 | Buy Now |
|
Onlinecomponents.com | MSS225004=DPDT SL SW VERT AG RoHS: Compliant |
1826 In Stock |
|
$1.1300 / $1.7000 | Buy Now |
DISTI #
1825263-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2932 In Stock |
|
$1.2700 / $2.1700 | Buy Now |
DISTI #
1825263-1
|
TME | Switch: slide, Pos: 2, DPDT, 0.3A/125VAC, ON-ON, THT, Leads: for PCB Min Qty: 60 | 0 |
|
$1.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825263-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825263-1
TE Connectivity
MSS225004=DPDT SL SW VERT AG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.433 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 5.8 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 14 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.23 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |