-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSS120004=SPDT SL SW VERT AG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1582-ND
|
DigiKey | SWITCH SLIDE SPDT 300MA 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3198 In Stock |
|
$1.6934 / $2.3600 | Buy Now |
DISTI #
1825257-1
|
Avnet Americas | Switch Slide ON-ON SPDT Top Slide 15000Cycles PC Pin Through Hole Tray - Bulk (Alt: 1825257-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6799 / $1.8967 | Buy Now |
|
Future Electronics | 2 Position SPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bag | 0Bag |
|
$1.7000 / $1.7400 | Buy Now |
|
Future Electronics | 2 Position SPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bag | 0Bag |
|
$1.7000 / $1.7400 | Buy Now |
DISTI #
AMP1825257-1
|
Heilind Electronics | MSS120004=SPDT SL SW VERT AG | Americas - 0 in Stock |
|
$1.8533 / $2.0220 | Buy Now |
|
Onlinecomponents.com | MSS120004=SPDT SL SW VERT AG RoHS: Compliant |
3892 In Stock |
|
$1.6400 / $2.6200 | Buy Now |
DISTI #
65672106
|
Verical | Switch Slide SPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 3290 |
|
$1.6700 / $1.9300 | Buy Now |
DISTI #
62990830
|
Verical | Switch Slide SPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 600 |
|
$2.4090 / $3.4702 | Buy Now |
DISTI #
1825257-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk |
Americas - 300 In Stock |
|
$2.4600 | Buy Now |
DISTI #
1825257-1
|
Avnet Americas | Switch Slide ON-ON SPDT Top Slide 15000Cycles PC Pin Through Hole Tray - Bulk (Alt: 1825257-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6799 / $1.8967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825257-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825257-1
TE Connectivity
MSS120004=SPDT SL SW VERT AG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.197 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | TOP TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 5.8 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 14 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |