-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, On-off-on, Latched, 0.3A, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1569-ND
|
DigiKey | SWITCH SLIDE SPDT 300MA 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2927 In Stock |
|
$1.1945 / $2.6600 | Buy Now |
DISTI #
1825255-5
|
Avnet Americas | Switch Slide ON OFF ON SPDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole - Bulk (Alt: 1825255-5) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9310 / $1.1172 | Buy Now |
|
Future Electronics | 2 Position SPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2240 Package Multiple: 560 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.1300 | Buy Now |
|
Future Electronics | 2 Position SPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 5600 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.1300 | Buy Now |
DISTI #
AMP1825255-5
|
Heilind Electronics | MHS12304=SPDT SL SW VERT AG | Americas - 0 in Stock |
|
$1.1442 / $1.3905 | Buy Now |
|
Onlinecomponents.com | MHS12304=SPDT SL SW VERT AG RoHS: Compliant |
1964 In Stock 10080 On Order |
|
$1.1400 / $2.2100 | Buy Now |
DISTI #
1825255-5
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 2488 In Stock |
|
$1.2500 / $2.4100 | Buy Now |
DISTI #
AMP1825255-5
|
Interstate Connecting Components | MHS12304=SPDT SL SW VERT AG | 0 |
|
$1.1442 / $1.3905 | Buy Now |
|
Powell Electronics | SLIDE SWITCH MHS,MSS, Min Qty: 1 | 17 |
|
$2.4557 / $4.6582 | Buy Now |
DISTI #
000000000002463502
|
Sager | Slide Switches SWITCH SLIDE SWITCH Min Qty: 2240 | 0 |
|
$0.8770 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825255-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825255-5
TE Connectivity
Slide Switch, SPDT, On-off-on, Latched, 0.3A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.18 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | TOP TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.82 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |