-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MHS12204=SPDT SL SW VERT AG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4882
|
Newark | Switch, Slide, Spdt, 300Ma, 125V, Though Hole, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:-, Product Range:Mhs Series, Contact Current Max:300Ma, Contact Voltage Ac Max:125V, Contact Voltage Dc Max:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825255-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2240 |
|
$0.8590 / $1.3000 | Buy Now |
DISTI #
74AJ8525
|
Newark | Slide Sw, Spdt, 03A, 125Vac Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825255-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4359 |
|
$0.8990 / $1.3200 | Buy Now |
DISTI #
450-1567-ND
|
DigiKey | SWITCH SLIDE SPDT 300MA 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4670 In Stock |
|
$0.6107 / $1.1800 | Buy Now |
DISTI #
1825255-1
|
Avnet Americas | Switch Slide ON None ON SPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray - Bulk (Alt: 1825255-1) RoHS: Compliant Min Qty: 2240 Package Multiple: 1120 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5554 / $0.6271 | Buy Now |
|
Future Electronics | 2 Positions SPDT Vertical Through-Hole Low Profile Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Container: Bag | 0Bag |
|
$0.6300 / $0.6800 | Buy Now |
|
Future Electronics | 2 Positions SPDT Vertical Through-Hole Low Profile Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Container: Bag | 0Bag |
|
$0.6300 / $0.6800 | Buy Now |
DISTI #
AMP1825255-1
|
Heilind Electronics | MHS12204=SPDT SL SW VERT AG | Americas - 0 in Stock |
|
$0.5034 / $0.6686 | Buy Now |
|
Onlinecomponents.com | MHS12204=SPDT SL SW VERT AG RoHS: Compliant |
11200 On Order |
|
$0.5900 / $1.1010 | Buy Now |
DISTI #
78454613
|
Verical | Switch Slide ON None ON SPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 3260 |
|
$0.6000 / $0.9839 | Buy Now |
DISTI #
1825255-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Each |
Americas - 110 In Stock |
|
$0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825255-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825255-1
TE Connectivity
MHS12204=SPDT SL SW VERT AG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.18 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 4.0132 mm | |
Actuator Type | TOP TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 8.82 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |