-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1825222-3) TT13D2T04
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825222-3-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
516 In Stock |
|
$6.8741 / $11.5000 | Buy Now |
DISTI #
1825222-3
|
Avnet Americas | Switch Toggle ON None ON SPDT Medium Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 1825222-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2686 / $9.3355 | Buy Now |
DISTI #
71352701
|
RS | SOLIS SP SPD22-16COM22-18MIL766 | TE Connectivity 1825222-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3500 / $11.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$8.3400 | Buy Now |
DISTI #
AMP1825222-3
|
Heilind Electronics | TT13D2T04 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TT13D2T04 RoHS: Compliant | 0 |
|
$8.5400 / $24.0100 | Buy Now |
DISTI #
1825222-3
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 1000 Package Multiple: 25 Container: Each | Americas - 0 |
|
$8.2400 / $8.4100 | Buy Now |
DISTI #
1825222-3
|
Avnet Americas | Switch Toggle ON None ON SPDT Medium Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 1825222-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2686 / $9.3355 | Buy Now |
DISTI #
AMP1825222-3
|
Interstate Connecting Components | TT13D2T04 | 0 |
|
Buy Now | |
DISTI #
1825222-3
|
Avnet Abacus | Switch Toggle ON None ON SPDT Medium Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk (Alt: 1825222-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825222-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825222-3
TE Connectivity
(1825222-3) TT13D2T04
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |