Part Details for 1825139-6 by TE Connectivity
Overview of 1825139-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1825139-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825139-6-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1825139-6
|
Avnet Abacus | Switch Toggle ON OFF ON DPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk (Alt: 1825139-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |