Part Details for 1825136-9 by TE Connectivity
Overview of 1825136-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825136-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0246
|
Newark | Toggle Switches A101L1D9V30Q04 Rohs Compliant: Yes |Amp Te Connectivity 1825136-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 335 |
|
$5.2800 / $7.6400 | Buy Now |
DISTI #
97X7911
|
Newark | A101L1D9V30Q04 Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825136-9 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $5.0400 | Buy Now |
DISTI #
1825136-9
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk - Bulk (Alt: 1825136-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | A101L1D9V30Q04 RoHS: Compliant |
335 Partner Stock |
|
$2.2000 / $5.8100 | Buy Now |
DISTI #
18251369-TEC
|
TME | Switch: toggle Min Qty: 14 | 335 |
|
$2.6636 / $3.0754 | Buy Now |
DISTI #
000000000003436604
|
Sager | Toggle Switches A101L1D9V30Q04 Min Qty: 100 | 0 |
|
$2.2400 / $4.8000 | Buy Now |
DISTI #
C1S757101364046
|
Chip1Stop | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk RoHS: Compliant | 335 |
|
$3.3600 / $4.4400 | Buy Now |
|
Master Electronics | A101L1D9V30Q04 RoHS: Compliant |
335 Partner Stock |
|
$2.2000 / $5.8100 | Buy Now |
Part Details for 1825136-9
1825136-9 CAD Models
1825136-9 Part Data Attributes
|
1825136-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825136-9
TE Connectivity
(1825136-9) A101L1D9V30Q04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | LEVER | |
Body Breadth | 8.13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 15.75 mm | |
Bushing Length | 0.28 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 1825136-9
This table gives cross-reference parts and alternative options found for 1825136-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825136-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1825136-7 | (3-1825136-7) A101SD9V30Q04 | TE Connectivity | 1825136-9 vs 3-1825136-7 |
1825136-9 | Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount | TE Connectivity | 1825136-9 vs 1825136-9 |
A101SD9V30Q04 | TOGGLE SWITCH | TE Connectivity | 1825136-9 vs A101SD9V30Q04 |