Part Details for 1825136-1 by TE Connectivity
Overview of 1825136-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825136-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R5647
|
Newark | A101K1V30B04 |Alcoswitch Te Connectivity 1825136-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 | Buy Now |
DISTI #
1825136-1-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6712 | Buy Now |
DISTI #
1825136-1
|
Avnet Americas | Switch Toggle ON None ON SPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk - Bulk (Alt: 1825136-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$5.3472 / $5.5076 | Buy Now |
DISTI #
506-1825136-1
|
Mouser Electronics | Toggle Switches A101K1V30B04 RoHS: Compliant | 0 |
|
$5.5700 / $5.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$4.7500 | Buy Now |
DISTI #
AMP1825136-1
|
Heilind Electronics | A101K1V30B04 | Americas - 0 in Stock |
|
$5.2857 / $5.6633 | Buy Now |
|
Onlinecomponents.com | A101K1V30B04 RoHS: Compliant | 0 |
|
$4.7100 / $9.8700 | Buy Now |
DISTI #
AMP1825136-1
|
Interstate Connecting Components | A101K1V30B04 | 0 |
|
$5.2857 / $5.6633 | Buy Now |
DISTI #
1825136-1
|
Avnet Abacus | (Alt: 1825136-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | A101K1V30B04 RoHS: Compliant | 0 |
|
$4.7100 / $9.8700 | Buy Now |
Part Details for 1825136-1
1825136-1 CAD Models
1825136-1 Part Data Attributes
|
1825136-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825136-1
TE Connectivity
(1825136-1) A101K1V30B04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Finish | NICKEL | |
Actuator Type | LEVER | |
Body Breadth | 8.13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 15.75 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |