Part Details for 1825097-9 by TE Connectivity
Overview of 1825097-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825097-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6035
|
Newark | Tpb11Fgpc004 |Amp Te Connectivity 1825097-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 292 |
|
$17.4400 / $23.2500 | Buy Now |
DISTI #
2266-1825097-9-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 9 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
292 In Stock |
|
$7.8300 / $8.4600 | Buy Now |
DISTI #
1825097-9-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 9 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece RoHS: Compliant |
292 Partner Stock |
|
$7.6400 / $8.5500 | Buy Now |
DISTI #
TE Connectivity 1825097-9
|
PEI Genesis | Pushbutton Switch, SPDT, Mom | 292 |
|
Buy Now | |
DISTI #
1825097-9
|
Avnet Abacus | Switch Push Button ON-MOM SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pin Through Hole Bulk (Alt: 1825097-9) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece RoHS: Compliant |
292 Partner Stock |
|
$7.6400 / $8.5500 | Buy Now |
Part Details for 1825097-9
1825097-9 CAD Models
1825097-9 Part Data Attributes
|
1825097-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825097-9
TE Connectivity
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PLUNGER/EXTENDED TYPE | |
Body Breadth | 5.23 mm | |
Body Height | 8.84 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |