-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADF03S04=DIP SWT,FLUSH,SMT-GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5951
|
Newark | Adf03S04=Dip Swt, flush, smt-Gw |Alcoswitch Te Connectivity 1825059-7 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1400 | Buy Now |
DISTI #
1825059-7-ND
|
DigiKey | SWITCH STANDARD DIP SPST Min Qty: 900 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1310 | Buy Now |
DISTI #
1825059-7
|
Avnet Americas | Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R - Bulk (Alt: 1825059-7) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8558 / $1.0299 | Buy Now |
DISTI #
72032624
|
RS | Switch, Adf03S04=Dip Switch, t, Flush, Smt-Gw | TE Connectivity 1825059-7 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 45 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$0.9070 | Buy Now |
DISTI #
AMP1825059-7
|
Heilind Electronics | ADF03S04=DIP SWT,FLUSH,SMT-GW | Americas - 0 in Stock |
|
$0.8660 / $1.0989 | Buy Now |
|
Onlinecomponents.com | ADF03S04=DIP SWT,FLUSH,SMT-GW RoHS: Compliant | 0 |
|
$0.9950 / $1.4510 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 3 SWITCHES, SPST, LATCHED, 0.1A, 24VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 2 |
|
$1.7008 | Buy Now |
DISTI #
AMP1825059-7
|
Interstate Connecting Components | ADF03S04=DIP SWT,FLUSH,SMT-GW | 0 |
|
$0.8660 / $1.0989 | Buy Now |
DISTI #
1825059-7
|
Richardson RFPD | GENERAL PURPOSE MECHANICAL SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825059-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825059-7
TE Connectivity
ADF03S04=DIP SWT,FLUSH,SMT-GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9.6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |