-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSMRA2JHA04=R/A,TACT PB SW,260
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8514
|
Newark | Tactile Sw, 0.05A, 24Vdc, 260Gf, Tht Rohs Compliant: Yes |Te Connectivity 1825027-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 19653 |
|
$0.1830 / $0.2840 | Buy Now |
DISTI #
97X7894
|
Newark | Fsmra2Jha04=R/A, tact Pb Sw,260 Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825027-6 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 | Buy Now |
DISTI #
A109320-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1238 In Stock |
|
$0.1865 / $0.4300 | Buy Now |
DISTI #
1825027-6
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose Piece - Bulk (Alt: 1825027-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 2605 |
|
$0.1192 / $0.1346 | Buy Now |
DISTI #
506-1825027-6
|
Mouser Electronics | Tactile Switches R/A 260 PUSHBUTTON TACT SWITCH RoHS: Compliant | 22656 |
|
$0.1270 / $0.2600 | Buy Now |
DISTI #
V99:2348_07432121
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2208 | Americas - 559 |
|
$0.1197 | Buy Now |
DISTI #
V36:1790_07432121
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2202 | Americas - 423 |
|
$0.1182 / $0.2523 | Buy Now |
|
Future Electronics | 50 mA SPST Round Button 2.55 N Force Tactile Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.1190 | Buy Now |
|
Future Electronics | 50 mA SPST Round Button 2.55 N Force Tactile Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.1190 | Buy Now |
DISTI #
AMP1825027-6
|
Heilind Electronics | FSMRA2JHA04=R/A,TACT PB S | Americas - 0 in Stock |
|
$0.1192 / $0.1435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825027-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825027-6
TE Connectivity
FSMRA2JHA04=R/A,TACT PB SW,260
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.049 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 7.11 mm | |
Body Color | BLACK | |
Body Height | 7.01 mm | |
Body Length or Diameter | 7.87 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |