-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRD10E04=ROT DIP,10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0035
|
Newark | Rotary Coded Switch, Bcd, 0.02A, 20Vdc, Product Range:-, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:20Vdc, Output Code:Bcd, Switching Current:20Ma, Switch Construction:Unsealed, Actuator Rohs Compliant: Yes |Te Connectivity 1825007-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $3.8900 | Buy Now |
DISTI #
1825007-6-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.4VA 20V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
6472 In Stock |
|
$2.3780 / $4.4200 | Buy Now |
DISTI #
E02:0323_00039192
|
Arrow Electronics | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2407 | Europe - 22342 |
|
$2.0749 / $3.5894 | Buy Now |
DISTI #
V36:1790_11699020
|
Arrow Electronics | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2204 | Americas - 5282 |
|
$2.0690 / $3.0750 | Buy Now |
DISTI #
70468744
|
RS | 10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator | TE Connectivity 1825007-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0800 / $3.4600 | RFQ |
|
Future Electronics | DRD Series 10 Pos SPST Flush Sealed 2.54 mm Pitch Through Hole Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 7650 Package Multiple: 45 Container: Tube | 0Tube |
|
$2.4100 / $2.7800 | Buy Now |
DISTI #
AMP1825007-6
|
Heilind Electronics | DRD10E04=ROT DIP,10P | Americas - 303 in Stock |
|
$2.6842 | Buy Now |
|
Onlinecomponents.com | DRD10E04=ROT DIP,10P RoHS: Compliant |
1496 In Stock |
|
$2.1400 / $2.8400 | Buy Now |
DISTI #
1825007-6
|
TTI | Rotary Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tube |
Americas - 3735 In Stock |
|
$2.2100 / $2.8400 | Buy Now |
DISTI #
1825007-6
|
TME | Encoding switch, Pos: 10, THT, Rcont max: 50mΩ, Rinsul min: 1000MΩ Min Qty: 7650 | 0 |
|
$2.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825007-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825007-6
TE Connectivity
DRD10E04=ROT DIP,10P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 10.01 mm | |
Body Height | 5.99 mm | |
Body Length or Diameter | 10.01 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | WIRE |