There are no models available for this part yet.
Overview of 1825 by Pololu Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-1825-R7 | Analog Devices | 300mA LDO 1.8Vo1, 2.5Vo2 | |
DC1825A | Analog Devices | LT8300ES5 Isolated Flyback Dem | |
HS1-1825ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened High-speed, Dual Output PWM |
Price & Stock for 1825 by Pololu Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2183-1825-ND
|
DigiKey | JUMPER WIRE 10PK M-F 6" GREEN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.9500 | Buy Now |
CAD Models for 1825 by Pololu Corporation
Related Parts for 1825
-
C0402C104K4RACAUTOFixed Capacitors
-
LR1F464RFixed Resistors
-
43650-0515Headers and Edge Type Connectors
-
SPP07N60S5Power Field-Effect Transistors
-
SMAJ33A-TPTransient Suppressors
-
1270Terminals and Terminal Blocks
-
SCK202R5MFBYNon-linear Resistors
-
DSS1XPXXG04XD Type Connectors
-
0430452227Power Connectors