Part Details for 1825-1# by Pomona Electronics
Overview of 1825-1# by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-1825ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened High-speed, Dual Output PWM | |
IS0-1825BSRH-Q | Renesas Electronics Corporation | Single Event and Total Dose Hardened, High-speed, Dual Output PWMs | |
IS1-1825ASRH/PROTO | Renesas Electronics Corporation | Single Event and Total Dose Hardened, High-speed, Dual Output PWMs |
Price & Stock for 1825-1#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5965
|
Newark | Banana Plug Bulk (Brown) |Pomona 1825-1# RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
DISTI #
501-1825-1#-ND
|
DigiKey | BANANA PLUG (BROWN) Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7125 | Buy Now |
DISTI #
565-1825-1#
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLUG (BROWN) | 0 |
|
$2.7200 | Order Now |
DISTI #
71225895
|
RS | BANANA PLUG BULK (BROWN) | Pomona Electronics 1825-1# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1900 | RFQ |
|
Onlinecomponents.com | Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Brown - Bulk RoHS: Compliant | Alternative Product Available |
|
$2.8100 / $3.1900 | Buy Now |
|
Master Electronics | Banana Plug - 4mm - Solderless - Screw - Stacking - Safety Collar - Brown - Bulk RoHS: Compliant | Alternative Product Available |
|
$2.8100 / $3.1900 | Buy Now |
DISTI #
35501.1
|
TestEquity LLC | Pomona 1825-1# Banana Plug, Solderless & Stackable, 15 A, 5000 V, Brown, Bulk, 1825 Series | 86 |
|
$3.1900 | Buy Now |