Part Details for 1825-1 10PK by Pomona Electronics
Overview of 1825-1 10PK by Pomona Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-1825-R7 | Analog Devices | 300mA LDO 1.8Vo1, 2.5Vo2 | |
DC1825A | Analog Devices | LT8300ES5 Isolated Flyback Dem | |
HS1-1825ARH/PROTO | Renesas Electronics Corporation | Radiation Hardened High-speed, Dual Output PWM |
Price & Stock for 1825-1 10PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H6568
|
Newark | Banana Plug With Safety Collar, 15A, Solderless, Set Screw, Brown, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Brown, Colour:Brown Rohs Compliant: Yes |Pomona 1825-1 10PK RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 14 |
|
$21.7500 / $26.9600 | Buy Now |