Part Details for 1824960000 by Weidmüller Interface GmbH & Co. KG
Overview of 1824960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1824960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5153
|
Newark | Tb, Wire To Board, 3Pos, 16Awg, Pitch Spacing:7.62Mm, No. Of Positions:3Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:800V, Blockrohs Compliant: Yes |Weidmuller 1824960000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$1.4900 | Buy Now |
DISTI #
1824960000-ND
|
DigiKey | TERM BLK 3P SIDE ENT 7.62MM PCB Min Qty: 28 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0225 | Buy Now |
DISTI #
1824960000
|
Avnet Americas | Conn Spring Cage 3 POS 7.62mm Solder RA Thru-Hole 10A Tube - Bag (Alt: 1824960000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$0.6950 / $0.8006 | Buy Now |
DISTI #
470-1824960000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 7.62/03/90 3.5SN BK TU RoHS: Compliant | 0 |
|
$0.8960 / $1.8200 | Order Now |
|
Onlinecomponents.com | Conn Spring Cage 3 POS 7.62mm Solder RA Thru-Hole 10A Tube | 0 |
|
$0.7280 / $1.0950 | Buy Now |
DISTI #
1824960000
|
Avnet Abacus | Conn Spring Cage 3 POS 7.62mm Solder RA Thru-Hole 10A Tube (Alt: 1824960000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |