-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11603-1-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1054 In Stock |
|
$1.6006 / $1.9700 | Buy Now |
DISTI #
651-1824857
|
Mouser Electronics | Fixed Terminal Blocks SPT-SMD 1,5/2-H-5,08 R24 RoHS: Compliant | 740 |
|
$1.6000 / $1.9700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... RoHS: Compliant |
300 In Stock |
|
$1.6100 / $2.3300 | Buy Now |
DISTI #
79370261
|
Verical | Conn PC Terminal Block 2 POS 5.08mm Solder RA SMD 17.5A Tape RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2413 | Americas - 300 |
|
$2.2100 / $3.0290 | Buy Now |
DISTI #
000000000005240207
|
Sager | Fixed Terminal Blocks SPT-SMD 1,5/2-H-5,08 R24 Min Qty: 300 | 0 |
|
$2.0100 / $2.0900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 4000 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... RoHS: Compliant |
300 In Stock |
|
$1.6100 / $2.3300 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks SPT-SMD 1,5/2-H-5,08 R24 | 50 |
|
$28.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1824857
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1824857
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |