Part Details for 1824470000 by Weidmüller Interface GmbH & Co. KG
Overview of 1824470000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1824470000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5115
|
Newark | Tb, Wire To Brd, 7Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:7Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Block Rohs Compliant: Yes |Weidmuller 1824470000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.9700 | Buy Now |
DISTI #
4381-1824470000-ND
|
DigiKey | TERM BLK 7POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube, Tube |
21 In Stock |
|
$1.2962 / $3.0200 | Buy Now |
DISTI #
1824470000
|
Avnet Americas | Conn Spring Cage 7 POS 3.5mm Solder RA Thru-Hole 10A Tube - Bag (Alt: 1824470000) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Bag | 0 |
|
$1.3656 | Buy Now |
DISTI #
470-1824470000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.50/07/90 3.5SN BK TU RoHS: Compliant | 0 |
|
$1.3600 / $3.0200 | Order Now |
|
Onlinecomponents.com | Conn Spring Cage 7 POS 3.5mm Solder RA Thru-Hole 12A Tube | 0 |
|
$1.4300 / $2.1500 | Buy Now |
DISTI #
1824470000
|
Avnet Abacus | Conn Spring Cage 7 POS 3.5mm Solder RA Thru-Hole 10A Tube (Alt: 1824470000) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |