Part Details for 1824460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1824460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1824460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0667
|
Newark | Terminal Block, 2 Contacts, 24-16 Awg, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:17.5A Rohs Compliant: Yes |Weidmuller 1824460000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.4620 | Buy Now |
DISTI #
281-2024-ND
|
DigiKey | TERM BLK 6POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1986 In Stock |
|
$1.2116 / $2.8700 | Buy Now |
DISTI #
21M0667
|
Avnet Americas | Conn Terminal Block 6 POS 3.5mm Solder RA Thru-Hole 10A Tube - Bulk (Alt: 21M0667) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$1.4200 / $2.0200 | Buy Now |
DISTI #
1824460000
|
Avnet Americas | Conn Terminal Block 6 POS 3.5mm Solder RA Thru-Hole 10A Tube - Bag (Alt: 1824460000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.1704 | Buy Now |
DISTI #
470-1824460000
|
Mouser Electronics | Fixed Terminal Blocks 3.50/06/90 3.5SN BK RoHS: Compliant | 4945 |
|
$1.3200 / $2.9000 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 6 POS 3.5mm Solder RA Thru-Hole 12A Tube RoHS: Compliant |
203 In Stock 8 Factory Stock |
|
$1.2300 / $1.7600 | Buy Now |
DISTI #
62995600
|
Verical | Conn Terminal Block 6 POS 3.5mm Solder RA Thru-Hole 12A Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2227 | Americas - 200 |
|
$1.7290 / $2.2880 | Buy Now |
DISTI #
1824460000
|
Avnet Abacus | Conn Terminal Block 6 POS 3.5mm Solder RA Thru-Hole 10A Tube (Alt: 1824460000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block 6 POS 3.5mm Solder RA Thru-Hole 12A Tube RoHS: Compliant |
203 In Stock 8 Factory Stock |
|
$1.2300 / $1.7600 | Buy Now |