Part Details for 18240352 by CML Innovative Technologies
Overview of 18240352 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18240352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1368929
|
element14 Asia-Pacific | LED, T10X28, BA9S, 24V, FL YEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1878 / $9.2919 | Buy Now |
Part Details for 18240352
18240352 CAD Models
18240352 Part Data Attributes:
|
18240352
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18240352
CML Innovative Technologies
Single Color LED Display Cluster, Yellow, 11mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Display Height | 11 mm | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |