Part Details for 1824-25F by Techspray
Results Overview of 1824-25F by Techspray
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1824-25F Information
1824-25F by Techspray is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1824CD/B | Rochester Electronics LLC | CDP1824C - 32-Word x 8-Bit Static RAM | |
SCAN18245T/MXA | Rochester Electronics LLC | SCAN18245 - Serially Controlled Access Network Non-Inverting Transceiver With Tri-State Outputs | |
SN74ABT18245ADLR | Texas Instruments | Scan Test Devices With 18-Bit Bus Transceivers 56-SSOP -40 to 85 |
Price & Stock for 1824-25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C6418
|
Newark | Desoldering Braid, 7.6M, 1Unit/Case, Braid Material:Flux Coated Copper, Width:3.3Mm, Length:7.6M,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$29.2400 | Buy Now |
DISTI #
1873-1067-ND
|
DigiKey | DESOLDER BRAID NO-CLN 0.13" 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
35 In Stock |
|
$27.1500 | Buy Now |
DISTI #
577-1824-25F
|
Mouser Electronics | Desoldering Braid / Solder Removal PROWICK .130in WIDTH BRN 25FT LNTH AS NC RoHS: Compliant | 14 |
|
$29.2400 | Buy Now |
DISTI #
70207167
|
RS | NO-CLEAN BROWN #5 BRAID - AS | TechSpray 1824-25F RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Container: ft. Coil | 0 |
|
$24.6800 / $27.4200 | RFQ |
DISTI #
71094899
|
RS | NO-CLEAN BROWN #5 BRAID - AS | TechSpray 1824-25F RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Container: ft. Coil | 0 |
|
$26.5600 / $28.8700 | RFQ |
|
Onlinecomponents.com | No-Clean Desoldering Braid Desoldering Braid RoHS: Compliant |
22 In Stock |
|
$21.9300 / $28.7900 | Buy Now |
|
Master Electronics | No-Clean Desoldering Braid Desoldering Braid RoHS: Compliant |
22 In Stock |
|
$21.9300 / $28.7900 | Buy Now |
DISTI #
754SO1824
|
Techni-Tool, Inc. | Techspray 1824-25F Solder Wick, No-Clean, 0.130"x25 ft, Size #5, Brown Label | 0 |
|
$29.2400 | Buy Now |
DISTI #
754SO1824
|
TestEquity LLC | Techspray 1824-25F Solder Wick, No-Clean, 0.130"x25 ft, Size #5, Brown Label | 0 |
|
$29.2400 | Buy Now |
Part Details for 1824-25F
1824-25F CAD Models
1824-25F Part Data Attributes
|
1824-25F
Techspray
Buy Now
|
Compare Parts:
1824-25F
Techspray
Select a part to compare: |
Samacsys Manufacturer | Techspray |