Part Details for 1823780 (SPT-THR 1 5/ 6-H-3 81 P20 R44) by Phoenix Contact
Results Overview of 1823780 (SPT-THR 1 5/ 6-H-3 81 P20 R44) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1823780 (SPT-THR 1 5/ 6-H-3 81 P20 R44) Information
1823780 (SPT-THR 1 5/ 6-H-3 81 P20 R44) by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE741AA1110A | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, With Shield, No LEDs | |
RJE741AA1311A | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, With Shield, No LEDs, RMK4 Keying | |
RJE741AA0211H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs, RMK4 Keying |
Price & Stock for 1823780 (SPT-THR 1 5/ 6-H-3 81 P20 R44)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71073171
|
RS | PCB Terminal Push-In 3.81mm 16AWG 160V 13.5A 6 Position Combicon Control Series | Phoenix Contact 18... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $5.1800 | RFQ |