Part Details for 18235CD6 by APEM Inc
Overview of 18235CD6 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18235CD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-18235CD6-ND
|
DigiKey | PUSHBUTTON SWITCH 18000 SNAP Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9686 | Buy Now |
DISTI #
642-18235CD6
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH 18000 SNAP | 0 |
|
$5.6100 / $10.2700 | Order Now |
DISTI #
74996532
|
RS | PUSHBUTTON SWITCH 18000 SNAP | APEM Components 18235CD6 Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8200 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$3.4000 / $8.9800 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$3.4000 / $8.9800 | Buy Now |