Part Details for 182324 by Amphenol RF
Overview of 182324 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5908
|
Newark | Mini-Uhf Right Angle Crimp Plug Rg-55 Rg-142 Rg-223 Rg-400 50 Ohm |Amphenol Rf 182324 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $5.8100 | Buy Now |
DISTI #
ACX1528-ND
|
DigiKey | CONN MINI UHF PLUG R/A 50 OHM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.5771 | Buy Now |
DISTI #
70032082
|
RS | Connector, RF, Coaxial, UHF, Cable Plug, Right Angle, Free Hanging (In-Line) | Amphenol RF 182324 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9900 | RFQ |
DISTI #
AMR182324
|
Heilind Electronics | UHF-MINI R/A PLG 142/U UHF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector Mini-UHF Right Angle Crimp Plug for RG-55 RG-142 RG-223 50 Ohm RoHS: Compliant | 0 |
|
$3.4600 / $6.9300 | Buy Now |
DISTI #
182324
|
TME | Plug, UHF mini, male, angled 90°, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$5.0900 / $7.2700 | RFQ |
DISTI #
AMR182324
|
Interstate Connecting Components | UHF-MINI R/A PLG 142/U UHF | 0 |
|
Buy Now | |
|
Powell Electronics | Mini-UHF Right Angle Cable Plug 50 Ohm Min Qty: 100 | 17 |
|
$3.8100 / $5.0200 | Buy Now |
DISTI #
182324
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
52842.1
|
TestEquity LLC | Amphenol RF 182324 RF Connector, Mini-UHF, Right Angle Crimp, Plug, 50 Ohm | 0 |
|
$6.4800 | Buy Now |